Weidmuller 161409 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Gender | Male |
| Length | 9.5mm |
| Mating Cycles | 5000 |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 161409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.