24-position, 2-row, 5mm pitch wire-to-board header with right-angle, through-hole solder termination. Features 10A current rating, 300V voltage rating, and a maximum operating temperature of 100°C. Constructed with CuSn contacts and tin plating, it boasts UL94 V-0 flammability rating and is RoHS compliant. Approvals include CSA and UR.
Weidmuller 1614450000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 9.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 2 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1614450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.