
44-position, 2-row male board connector with straight solder termination. Features a 0.197-inch pitch, 10A current rating, and 300V voltage rating. Constructed with CuSn contact material and tin plating, housed in orange UL94 V-0 rated plastic. Through-hole mount orientation, lead-free, and RoHS compliant. Approvals include CSA and UR.
Weidmuller 1615010000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 112mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Levels | 2 |
| Number of Poles | 44 |
| Number of Positions | 44 |
| Number of Positions Per Level | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1615010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.