48-position, 2-row shrouded header with 5mm pitch, designed for vertical, through-hole mounting. Features tin-plated copper-tin contacts, a 10A current rating, and a 300V voltage rating. Operating temperature range spans -50°C to 100°C, with UL94 V-0 flammability rating. Housing is orange, and the component is RoHS compliant and lead-free.
Weidmuller 1615030000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 122mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Levels | 2 |
| Number of Poles | 48 |
| Number of Positions | 48 |
| Number of Positions Per Level | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1615030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.