Four-position terminal block with screw termination, designed for DIN rail mounting. Features a 24A current rating and 300V voltage rating, with a 6kV impulse voltage withstand. Constructed from beige nylon insulation material, it offers a terminal width of 6.2mm and supports wire gauges from 12AWG to 26AWG. This RoHS compliant component is UL94 V-2 flammability rated and approved by CSA, CE, and UR.
Weidmuller 1615270000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 63mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 88mm |
| Material | Nylon |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 4 |
| Number of Positions | 7 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1615270000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.