
10-position, shrouded header with a 3.5mm pitch. Features right-angle, through-hole mounting with solder termination. Copper alloy contacts with tin plating handle up to 10A current and 300V voltage. Operates between -20°C and 100°C, with a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Weidmuller 1615470000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1615470000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
