16-position, 1-row, 3.5mm pitch ZIF/LIF flexible flat cable connector with through-hole mounting. Features copper alloy contacts with tin plating, rated for 10A and 300V. Operates within a temperature range of -20°C to 100°C, with a UL94 V-0 flammability rating. Housing is black, and the component is lead-free and RoHS compliant.
Weidmuller 1615660000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 7.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1615660000 to view detailed technical specifications.
No datasheet is available for this part.