5-position, right-angle, female terminal block for cable mounting. Features 3.5mm pitch, screw termination, and a 10A maximum current rating. Constructed with a copper alloy contact material with tin plating, and a UL94 V-0 rated black housing. Operates within a temperature range of -50°C to 100°C and supports wire gauges from 14AWG to 28AWG. Rated for 300V and IP20 protection, this RoHS compliant component is suitable for general terminal block applications.
Weidmuller 1615810000 technical specifications.
Download the complete datasheet for Weidmuller 1615810000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.