Two-position, single-row terminal block with screw termination, designed for DIN rail mounting. Features a 6.3A current rating and a maximum supply voltage of 250V, with a voltage rating of 6kV. Constructed with beige thermoplastic insulation, it offers a terminal width of 7.9mm and accommodates wire gauges from 12AWG to 26AWG. This component boasts UL94 V-0 flammability rating and holds CSA, CE, UR, and IEC approvals.
Weidmuller 1616410000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 73mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 140V |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 7.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1616410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.