Two-position terminal block with screw termination, designed for DIN rail mounting. Features a 600V voltage rating and a 16A current capacity, with a 12A current rating. Constructed from beige thermoplastic insulation material, it boasts a UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1616500000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 73mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 140V |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 12.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1616500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.