24-position, 1-row male header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.5mm pitch and 90-degree through-hole mounting with solder termination. Rated for 10A current and 300V voltage, with copper contacts plated in tin. Housing is black, UL94 V-0 flammability rated, and lead-free.
Weidmuller 1618050000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1618050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.