22-position shrouded header for board-to-board applications, featuring a 3.5mm pitch and vertical, through-hole mounting. This component offers a 10A current rating and a 300V voltage rating, with tin-plated copper-tin contacts. The orange housing is UL94 V-0 flammability rated, and the product is lead-free and RoHS compliant. Approvals include CSA and UR.
Weidmuller 1622230000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 89.2mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Poles | 22 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1622230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.