4-position, 7.62mm pitch right-angle terminal block for cable mounting. Features screw termination, copper alloy contacts, and a 300V voltage rating. Rated for 10A continuous current and 18.5A current rating, accommodating wire gauges from 12AWG to 26AWG. Housing is orange, UL94 V-0 flammability rated, and lead-free. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1623400000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 18.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 20.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1623400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.