4-position shrouded header for board-to-board applications, featuring a 7.62mm pitch and right-angle, through-hole solder termination. Rated for 16A and 300V, this component boasts a CuSn contact material with tin plating and operates within a -50°C to 100°C temperature range. UL94 V-0 flammability rating and lead-free construction ensure safety and compliance.
Weidmuller 1624170000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1624170000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.