3-position, 1-level vertical header for flexible flat cable (FFC) / flexible printed circuit (FPC) with ZIF & LIF termination. Features a 7.62mm pitch and 0.3-inch pitch, rated for 16A current and 300V voltage. Constructed with CuSn contact material and tin plating, it offers a wide operating temperature range of -50°C to 100°C. This through-hole mount component boasts UL94 V-0 flammability rating and is lead-free and RoHS compliant, with CSA and UR approvals.
Weidmuller 1625040000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1625040000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.