12-position shrouded header with 7.62mm pitch, designed for vertical, through-hole mounting. Features tin-plated copper-tin contacts, a 16A current rating, and a 300V voltage rating. Operating temperature range spans -50°C to 100°C, with UL94 V-0 flammability. This lead-free, RoHS-compliant component is orange in color and suitable for board-to-board applications.
Weidmuller 1625130000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1625130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.