6-position, 2-row terminal block with 5mm pitch and straight orientation. Features tin-plated copper contacts, 15A current rating, and 300V voltage rating. Designed for through-hole mounting with screw termination, accommodating wire gauges from 12AWG to 26AWG. Housing is orange, with a UL94 V-2 flammability rating and operating temperature range of -20°C to 100°C. RoHS compliant.
Weidmuller 1625570000 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 31mm |
| Housing Color | Orange |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1625570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.