12-position shrouded header with a 5mm pitch, designed for board-to-board applications. Features a right-angle, side-entry, through-hole mounting style with a solder termination. Offers a 10A current rating and 300V voltage rating, constructed with copper contacts plated in tin. The black housing is UL94 V-0 flammability rated and lead-free compliant.
Weidmuller 1626080000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1626080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.