2-position shrouded header, male gender, with a 5mm pitch. Features copper alloy contacts with tin plating, rated for 15A current and 300V voltage. Designed for through-hole mounting with a right-angle solder termination. Operating temperature range from -20°C to 120°C, with a UL94 V-0 flammability rating. Housing is black, lead-free, and RoHS compliant.
Weidmuller 1626210000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1626210000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.