Right-angle shrouded header for board-to-board applications, featuring 3 positions on a 5mm pitch. This male connector offers a 15A current rating and 300V voltage capacity, with copper alloy contacts plated in tin. Designed for through-hole mounting with a solder termination, it operates within a -20°C to 120°C temperature range and boasts a UL94 V-0 flammability rating.
Weidmuller 1626220000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1626220000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.