
Vertical shrouded header with 17 positions and a 5mm pitch. Features copper alloy contacts with tin plating, rated for 15A and 300V. The black housing is constructed from UL94 V-0 rated material, ensuring a maximum operating temperature of 100°C and a minimum of -25°C. This through-hole mount component offers a single row of 17 positions per level.
Weidmuller 1626540000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1626540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.