Vertical shrouded header with 3 positions and 5mm pitch, designed for board-to-board applications. Features a male, solder termination with through-hole mounting and a single level, single row configuration. Constructed with a black copper alloy housing and tin-plated contacts, rated for 15A and 300V. Operates within a temperature range of -20°C to 120°C, with UL94 V-0 flammability rating and lead-free, RoHS compliant materials.
Weidmuller 1626630000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1626630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.