
Vertical shrouded header with 10 positions and a 5mm pitch, designed for board-to-board applications. Features a black, UL94 V-0 rated housing made from copper alloy with tin plating for reliable connectivity. Rated for 15A current and 300V voltage, with a maximum operating temperature of 120°C. This male, through-hole component offers a single level of 10 positions, suitable for solder termination.
Weidmuller 1626680000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1626680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
