Feed-through terminal block with 2 positions and 1 circuit, designed for DIN rail mounting. Features a straight orientation and a 24A current rating at 600V, with a voltage rating of 8kV. Constructed from beige thermoplastic insulation, it offers a UL94 V-0 flammability rating and is RoHS compliant. Suitable for wire gauges from 12AWG to 30AWG, with a terminal width of 5.1mm. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1626960000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 64.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 51mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1626960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.