Feed-through terminal block with 2 positions, designed for DIN rail mounting. Features a 24A current rating and 600V voltage rating, with a 8kV impulse voltage capability. Constructed with beige thermoplastic insulation material, achieving UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 30AWG. Approved by IEC, CSA, CE, and UR, this RoHS compliant component offers reliable general-purpose connectivity.
Weidmuller 1626970000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 79.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 51mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1626970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.