
8-position, 1-level, right-angle terminal block for cable mounting. Features 5.08mm pitch, screw termination, and a 14A current rating (21.5A max). Constructed with CuSn contacts plated in tin, housed in orange UL94 V-0 rated plastic. Operates from -50°C to 100°C, with a 300V voltage rating. Supports wire gauges from 12AWG to 26AWG.
Weidmuller 1627300000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 14A |
| Current Rating | 21.5A |
| Flammability Rating | UL94 V-0 |
| Height | 15.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 42.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1627300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
