Weidmuller 1627860000 technical specifications.
| Color | Yellow |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 33.96mm |
| Housing Color | Yellow |
| Lead Free | Lead Free |
| Length | 22.4mm |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Bag |
| Pitch | 8.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZQV |
| Voltage Rating | 0uV |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1627860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.