7-position, right-angle terminal block with 7.5mm pitch, rated for 15A and 300V. Features copper alloy contacts with tin plating and a UL94 V-0 flammability rating. Designed for free-hanging mounting with screw termination, accommodating wire gauges from 12AWG to 26AWG. This single-level block has a black housing and is lead-free and RoHS compliant.
Weidmuller 1628300000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1628300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.