Shrouded Header, 10 positions, 10 poles, 1 row, 1 level, 7.5mm pitch, right-angle, through-hole solder termination. Features 10A current rating, 300V voltage rating, CuSn contact material with tin plating, and UL94 V-0 flammability. Orange housing, lead-free, RoHS compliant, with CSA and UR approvals.
Weidmuller 1628440000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 75mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1628440000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.