11-position, 1-row, 90-degree through-hole mount terminal block header with a 7.5mm pitch. Features tin-plated copper-tin contacts, a 10A current rating, and a 300V voltage rating. Constructed with UL94 V-0 rated orange housing, this lead-free and RoHS compliant component is suitable for flexible flat cable and flexible printed circuit applications.
Weidmuller 1628450000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1628450000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.