8-position shrouded header with a 7.5mm pitch, designed for board-to-board applications. Features include a 16A current rating, 300V voltage rating, and solder termination with a right-angle, through-hole mount. Constructed with CuSn contacts plated in tin, housed in orange UL94 V-0 rated material. Operating temperature range is -50°C to 100°C, with CSA and UR approvals.
Weidmuller 1628530000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1628530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.