Omnimate SL series board connector, featuring 5 contacts in a single row. This male, right-angle header offers a 0.295-inch pitch and a solder termination type. Constructed with a black housing and copper alloy contacts with bronze plating, it supports a current rating of 15A and a voltage rating of 300V. The component is UL94 V-0 flammability rated and lead-free, with dimensions of 37.5mm length, 12mm width, and 8.5mm height.
Weidmuller 1628720000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Bronze |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1628720000 to view detailed technical specifications.
No datasheet is available for this part.