Weidmuller 1630020001 technical specifications.
| Color | White |
| Length | 50.8mm |
| Material | PVC, Polyester |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KSW |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1630020001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.