Weidmuller 1630100001 technical specifications.
| Color | White |
| Length | 40.6mm |
| Material | PVC, Polyester |
| Packaging | Sheet |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KSW |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1630100001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.