Weidmuller 1630140013 technical specifications.
| Color | White |
| Length | 90mm |
| Material | PVC, Polyester |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KSW |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1630140013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.