Weidmuller 1630200001 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Material | PVC, Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSW |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1630200001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.