Weidmuller 1630200009 technical specifications.
| Color | White |
| Length | 40.6mm |
| Material | PVC, Polyester |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KSW |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1630200009 to view detailed technical specifications.
No datasheet is available for this part.