
This male board connector features 3 contacts in a single row, designed for through-hole mounting with a 15A current rating and 300V voltage rating. It utilizes CuSn contact material with tin plating and a 0.197-inch pitch. The connector operates within a temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. Approvals include CSA and UR, with RoHS compliance and lead-free construction.
Weidmuller 1630260000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1630260000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
