18-position, 1-row, 135-degree header for flexible flat cable/flexible printed circuit applications. Features a 5mm pitch and through-hole mounting with solder termination. Rated for 300V and 15A, with a temperature range of -50°C to 100°C. Constructed with CuSn contacts plated in tin, housed in UL94 V-0 orange material. RoHS compliant and lead-free.
Weidmuller 1630410000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 90mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1630410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.