PCB plug-in connector, female header with a vertical, through-hole mount and THT solder termination. Features 6 positions and 6 poles with a 5.08mm pitch. Constructed with a copper alloy contact material and tin plating, it offers a current rating of 20A and a voltage rating of 300V. Operating temperature range is -50°C to 100°C, with UL94 V-0 flammability rating and CSA/UR approvals.
Weidmuller 1630750000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1630750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.