
Connector Accessories Connector Marker Straight Paper White
Weidmuller 1631920000 technical specifications.
| Color | White |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Paper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ESO |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1631920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
