Weidmuller 1631940000 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | PVC, Polyester |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STR |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1631940000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.