
Modular terminal block, featuring a 32A current rating and 600V voltage rating. This beige, straight-orientation component offers 4 positions across 1 row and 1 level, with 4 contacts. Constructed from UL94 V-0 rated thermoplastic insulation, it supports wire gauges from 10AWG to 26AWG and operates within a temperature range of -50°C to 120°C. It is RoHS compliant and meets IEC, CSA, CE, and UR approvals.
Weidmuller 1632050000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 6.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1632050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
