Weidmuller 163205ZDU4 technical specifications.
| Current Rating | 32A |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 163205ZDU4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.