
Modular terminal block featuring 2 positions and 2 rows, designed for 4mm² wire gauge (10-26AWG). This straight-orientation, single-deck component offers a 6.1mm terminal width and operates within a temperature range of -50°C to 120°C. Constructed with thermoplastic insulation and a green housing, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1632080000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 64mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 6.1mm |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1632080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.