Weidmuller 1632390000 technical specifications.
| Color | Black |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 66.1mm |
| Material | Nylon |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1632390000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.