40-position, 2-row, straight terminal block with 5.08mm pitch. Features 15A current rating and 300V voltage capacity, suitable for wire gauges from 12AWG to 26AWG. Copper alloy contacts with tin plating ensure reliable termination. Orange housing, UL94 V-2 flammability rating, and operation from -20°C to 100°C. Through-hole mounting with screw termination.
Weidmuller 1632660000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 31mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 40 |
| Number of Levels | 2 |
| Number of Positions | 40 |
| Number of Positions Per Level | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1632660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.