44-position, 2-row terminal block with 5.08mm pitch and straight orientation. Features 15A current rating and 300V voltage rating, accommodating wire gauges from 12AWG to 26AWG. Constructed with copper alloy contacts with tin plating, housed in orange, UL94 V-2 rated plastic. Operates within a temperature range of -20°C to 100°C and is RoHS compliant.
Weidmuller 1632680000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 31mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 44 |
| Number of Levels | 2 |
| Number of Positions | 44 |
| Number of Positions Per Level | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1632680000 to view detailed technical specifications.
No datasheet is available for this part.