Two-row, 36-position terminal block with 5mm pitch, straight orientation, and solder termination. Features 15A current rating and 300V voltage rating, with copper alloy contacts plated in tin. Designed for through-hole mounting, this orange, UL94 V-2 rated component operates between -20°C and 100°C, accommodating wire gauges from 12AWG to 26AWG.
Weidmuller 1632790000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 31mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 36 |
| Number of Levels | 2 |
| Number of Positions | 36 |
| Number of Positions Per Level | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1632790000 to view detailed technical specifications.
No datasheet is available for this part.