42-position, 2-row terminal block with 5mm pitch, straight orientation, and through-hole mounting. Features copper alloy contacts with tin plating, rated for 15A and 300V. Housing is orange, made from UL94 V-2 rated material, and operates between -20°C and 100°C. Supports wire gauges from 12AWG to 26AWG and is lead-free and RoHS compliant.
Weidmuller 1632820000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-2 |
| Height | 31mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 42 |
| Number of Levels | 2 |
| Number of Positions | 42 |
| Number of Positions Per Level | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LP |
| Termination | Screw |
| Voltage | 300V |
| Width | 21.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1632820000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.